
52934-1 | |
---|---|
DigiKey Part Number | A28166TR-ND - Tape & Reel (TR) A28166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52934-1 |
Description | CONN SPADE TERM 14-16AWG #5 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52934-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.84200 | kr.28.42 |
25 | kr.2.66240 | kr.66.56 |
50 | kr.2.53440 | kr.126.72 |
100 | kr.2.41340 | kr.241.34 |
250 | kr.2.26200 | kr.565.50 |
500 | kr.2.15386 | kr.1,076.93 |
1.000 | kr.2.05101 | kr.2,051.01 |
2.500 | kr.1.92251 | kr.4,806.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.73921 | kr.8,696.05 |
10.000 | kr.1.65623 | kr.16,562.30 |
15.000 | kr.1.60955 | kr.24,143.25 |
25.000 | kr.1.55262 | kr.38,815.50 |
35.000 | kr.1.51623 | kr.53,068.05 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |