
52928-1 | |
|---|---|
DigiKey Part Number | 17-52928-1TR-ND - Tape & Reel (TR) 17-52928-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52928-1 |
Description | CONN SPADE TERM 16-22AWG #5 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52928-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 5 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.799" (20.29mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.130" (3.30mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52928 | TE Connectivity AMP Connectors | 370 | A27437-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.84800 | kr.38.48 |
| 25 | kr.3.60600 | kr.90.15 |
| 50 | kr.3.43380 | kr.171.69 |
| 100 | kr.3.26890 | kr.326.89 |
| 250 | kr.3.06424 | kr.766.06 |
| 500 | kr.2.91780 | kr.1,458.90 |
| 1.000 | kr.2.77844 | kr.2,778.44 |
| 2.500 | kr.2.60442 | kr.6,511.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.55454 | kr.12,772.70 |
| 10.000 | kr.2.43270 | kr.24,327.00 |
| 15.000 | kr.2.36413 | kr.35,461.95 |
| 25.000 | kr.2.28053 | kr.57,013.25 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

