
52922-1 | |
|---|---|
DigiKey Part Number | A27434TR-ND - Tape & Reel (TR) A27434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52922-1 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52922-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.203" (5.16mm) | Length - Ring Center to Termination 0.219" (5.56mm) |
Length - Overall 0.695" (17.65mm) | Length - Termination 0.331" (8.41mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.112" (2.84mm) |
Termination Crimp | Base Product Number |
Wire Gauge 22-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52922 | TE Connectivity AMP Connectors | 616 | A27434-ND | kr.8.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.69000 | kr.12.69 |
| 10 | kr.10.76200 | kr.107.62 |
| 25 | kr.10.08680 | kr.252.17 |
| 50 | kr.9.60480 | kr.480.24 |
| 100 | kr.9.14580 | kr.914.58 |
| 250 | kr.8.57272 | kr.2,143.18 |
| 500 | kr.8.16326 | kr.4,081.63 |
| 1.000 | kr.7.77373 | kr.7,773.73 |
| 2.500 | kr.7.55860 | kr.18,896.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.93977 | kr.34,698.85 |
| Unit Price without VAT: | kr.12.69000 |
|---|---|
| Unit Price with VAT: | kr.15.86250 |

