Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52922-1

DigiKey Part Number
A27434TR-ND - Tape & Reel (TR)
A27434CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52922-1
Description
CONN SPADE TERM 22-26AWG #4 YEL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
52922-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Stud/Tab Size
4 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.203" (5.16mm)
Length - Ring Center to Termination
0.219" (5.56mm)
Length - Overall
0.695" (17.65mm)
Length - Termination
0.331" (8.41mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.112" (2.84mm)
Termination
Crimp
Base Product Number
Wire Gauge
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52922TE Connectivity AMP Connectors616A27434-NDkr.8.65000Parametric Equivalent
In-Stock: 4.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.69000kr.12.69
10kr.10.76200kr.107.62
25kr.10.08680kr.252.17
50kr.9.60480kr.480.24
100kr.9.14580kr.914.58
250kr.8.57272kr.2,143.18
500kr.8.16326kr.4,081.63
1.000kr.7.77373kr.7,773.73
2.500kr.7.55860kr.18,896.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.93977kr.34,698.85
Manufacturers Standard Package
Unit Price without VAT:kr.12.69000
Unit Price with VAT:kr.15.86250