
52730-1 | |
|---|---|
DigiKey Part Number | A136227TR-ND - Tape & Reel (TR) A136227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52730-1 |
Description | CONN SPADE TERM 16-22AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52730-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.514" (13.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.7.00800 | kr.70.08 |
| 25 | kr.6.56880 | kr.164.22 |
| 50 | kr.6.25540 | kr.312.77 |
| 100 | kr.5.95580 | kr.595.58 |
| 250 | kr.5.58260 | kr.1,395.65 |
| 500 | kr.5.31610 | kr.2,658.05 |
| 1.000 | kr.5.06227 | kr.5,062.27 |
| 2.500 | kr.4.88435 | kr.12,210.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.99048 | kr.19,952.40 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |


