Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52422-3

DigiKey Part Number
17-52422-3TR-ND - Tape & Reel (TR)
17-52422-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52422-3
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.343" (8.71mm)
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Overall
1.005" (25.53mm)
Length - Termination
0.414" (10.52mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52422-1TE Connectivity AMP Connectors5.377A09045-NDkr.5.58000Parametric Equivalent
52465TE Connectivity AMP Connectors2.103A09032-NDkr.7.35000Parametric Equivalent
52465-1TE Connectivity AMP Connectors223A136217CT-NDkr.10.59000Parametric Equivalent
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.84800kr.38.48
25kr.3.60600kr.90.15
50kr.3.43380kr.171.69
100kr.3.26890kr.326.89
250kr.3.06424kr.766.06
500kr.2.91780kr.1,458.90
1.000kr.2.77844kr.2,778.44
2.500kr.2.60442kr.6,511.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.55454kr.12,772.70
10.000kr.2.43270kr.24,327.00
15.000kr.2.36413kr.35,461.95
25.000kr.2.28053kr.57,013.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500