
52291-5 | |
|---|---|
DigiKey Part Number | A100653TR-ND - Tape & Reel (TR) A100653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52291-5 |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52291-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.587" (14.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.696" (43.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.16.31900 | kr.163.19 |
| 25 | kr.15.29200 | kr.382.30 |
| 50 | kr.14.56180 | kr.728.09 |
| 100 | kr.13.86620 | kr.1,386.62 |
| 250 | kr.12.99752 | kr.3,249.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.37720 | kr.6,188.60 |
| 1.000 | kr.11.78669 | kr.11,786.69 |
| 1.500 | kr.11.67604 | kr.17,514.06 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |











