
52291-4 | |
|---|---|
DigiKey Part Number | A100879TR-ND - Tape & Reel (TR) A100879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52291-4 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52291-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.587" (14.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.696" (43.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.9.06000 | kr.90.60 |
| 25 | kr.8.49040 | kr.212.26 |
| 50 | kr.8.08600 | kr.404.30 |
| 100 | kr.7.69870 | kr.769.87 |
| 250 | kr.7.21644 | kr.1,804.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.07810 | kr.3,539.05 |
| 1.000 | kr.6.74024 | kr.6,740.24 |
| 1.500 | kr.6.55015 | kr.9,825.23 |
| 2.500 | kr.6.31839 | kr.15,795.98 |
| 3.500 | kr.6.17027 | kr.21,595.94 |
| 5.000 | kr.6.01707 | kr.30,085.35 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

