52291-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52291-4

DigiKey Part Number
A100879TR-ND - Tape & Reel (TR)
A100879CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52291-4
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52291-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.587" (14.91mm)
Length - Overall
1.696" (43.08mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.360" (9.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.47000kr.9.47
10kr.8.01900kr.80.19
25kr.7.51600kr.187.90
50kr.7.15780kr.357.89
100kr.6.81540kr.681.54
250kr.6.38824kr.1,597.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.77894kr.2,889.47
1.000kr.5.50310kr.5,503.10
1.500kr.5.34788kr.8,021.82
2.500kr.5.15868kr.12,896.70
3.500kr.5.03770kr.17,631.95
5.000kr.4.91261kr.24,563.05
12.500kr.4.62432kr.57,804.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.47000
Unit Price with VAT:kr.11.83750