




5227079-5 | |
|---|---|
DigiKey Part Number | A32209-ND |
Manufacturer | |
Manufacturer Product Number | 5227079-5 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5227079-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.33000 | kr.63.33 |
| 10 | kr.53.81500 | kr.538.15 |
| 25 | kr.50.44360 | kr.1,261.09 |
| 50 | kr.48.03460 | kr.2,401.73 |
| 100 | kr.45.74160 | kr.4,574.16 |
| 250 | kr.42.87916 | kr.10,719.79 |
| 500 | kr.40.83440 | kr.20,417.20 |
| 1.000 | kr.38.88759 | kr.38,887.59 |
| Unit Price without VAT: | kr.63.33000 |
|---|---|
| Unit Price with VAT: | kr.79.16250 |



