
5226993-2 | |
|---|---|
DigiKey Part Number | A32243-ND |
Manufacturer | |
Manufacturer Product Number | 5226993-2 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5226993-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.47000 | kr.69.47 |
| 10 | kr.59.03000 | kr.590.30 |
| 35 | kr.54.03429 | kr.1,891.20 |
| 70 | kr.51.45529 | kr.3,601.87 |
| 105 | kr.50.00410 | kr.5,250.43 |
| 280 | kr.46.66254 | kr.13,065.51 |
| 525 | kr.44.64002 | kr.23,436.01 |
| 1.015 | kr.43.39108 | kr.44,041.95 |
| Unit Price without VAT: | kr.69.47000 |
|---|---|
| Unit Price with VAT: | kr.86.83750 |






