



5226978-3 | |
---|---|
DigiKey Part Number | A32252-ND |
Manufacturer | |
Manufacturer Product Number | 5226978-3 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5226978-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Natural, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.37000 | kr.82.37 |
17 | kr.67.41471 | kr.1,146.05 |
34 | kr.64.19765 | kr.2,182.72 |
51 | kr.62.38627 | kr.3,181.70 |
102 | kr.59.40892 | kr.6,059.71 |
255 | kr.55.69255 | kr.14,201.60 |
510 | kr.53.03706 | kr.27,048.90 |
1.003 | kr.52.31263 | kr.52,469.57 |
Unit Price without VAT: | kr.82.37000 |
---|---|
Unit Price with VAT: | kr.102.96250 |