
52266-9 | |
|---|---|
DigiKey Part Number | 52266-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52266-9 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.679" (17.25mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.014" (51.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324051 | TE Connectivity AMP Connectors | 16.195 | A27390-ND | kr.29.42000 | Parametric Equivalent |
| 52266 | TE Connectivity AMP Connectors | 1.573 | A27331-ND | kr.12.36000 | Parametric Equivalent |
| 52266-3 | TE Connectivity AMP Connectors | 857 | A27330-ND | kr.22.95000 | Parametric Equivalent |





