5225608-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 26
Unit Price: kr.112.26000
Datasheet
5225608-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5225608-4

DigiKey Part Number
A32321-ND
Manufacturer
Manufacturer Product Number
5225608-4
Description
CONN SMA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
5225608-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188A, 316
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45In Stock
Ships from WEC