



5225396-7 | |
|---|---|
DigiKey Part Number | A32227-ND |
Manufacturer | |
Manufacturer Product Number | 5225396-7 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5225396-7 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.66000 | kr.81.66 |
| 10 | kr.69.39800 | kr.693.98 |
| 25 | kr.65.05080 | kr.1,626.27 |
| 50 | kr.61.94560 | kr.3,097.28 |
| 100 | kr.58.98930 | kr.5,898.93 |
| 250 | kr.55.29848 | kr.13,824.62 |
| 500 | kr.52.66168 | kr.26,330.84 |
| 1.000 | kr.50.15105 | kr.50,151.05 |
| Unit Price without VAT: | kr.81.66000 |
|---|---|
| Unit Price with VAT: | kr.102.07500 |




