
5223977-1 | |
|---|---|
DigiKey Part Number | A101846-ND |
Manufacturer | |
Manufacturer Product Number | 5223977-1 |
Description | CONN HEADER BLADE PWR 3P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223977-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.41.17692 | kr.39,529.84 |
| Unit Price without VAT: | kr.41.17692 |
|---|---|
| Unit Price with VAT: | kr.51.47115 |


