
5223092-1 | |
|---|---|
DigiKey Part Number | A115343-ND |
Manufacturer | |
Manufacturer Product Number | 5223092-1 |
Description | CONN RCPT BLADE PWR 10P EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223092-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Layout, Typical 10 Power |
Part Status Active | Features Board Guide, Spacer |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 10 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.85.27868 | kr.81,867.53 |
| Unit Price without VAT: | kr.85.27868 |
|---|---|
| Unit Price with VAT: | kr.106.59835 |

