



5222117-1 | |
|---|---|
DigiKey Part Number | A33817-ND |
Manufacturer | |
Manufacturer Product Number | 5222117-1 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 5222117-1 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Box | Mounting Feature Bulkhead |
Part Status Obsolete | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Zinc |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Base Product Number |

