Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521948-1

DigiKey Part Number
521948-1-ND
Manufacturer
Manufacturer Product Number
521948-1
Description
CONN ADPT 0.25 TABS TO 0.187 TAB
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Male
Datasheet
 Datasheet
EDA/CAD Models
521948-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
0.187" (4.75mm) Quick Connect, Male
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Series
Features
Stud Mount, Brass Screw
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Base Product Number
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.