0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521600-2

DigiKey Part Number
A111294TR-ND - Tape & Reel (TR)
A111294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521600-2
Description
CONN QC RCPT 18-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521600-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Natural
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.805
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.61800kr.26.18
25kr.2.45720kr.61.43
50kr.2.33940kr.116.97
100kr.2.22720kr.222.72
250kr.2.08740kr.521.85
500kr.1.98746kr.993.73
1.000kr.1.89255kr.1,892.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.1.83247kr.4,397.93
4.800kr.1.74501kr.8,376.05
7.200kr.1.69581kr.12,209.83
12.000kr.1.63580kr.19,629.60
16.800kr.1.59745kr.26,837.16
24.000kr.1.55778kr.37,386.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750