
521385-7 | |
|---|---|
DigiKey Part Number | 521385-7-ND |
Manufacturer | |
Manufacturer Product Number | 521385-7 |
Description | CONN HEADER R/A 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.658" (16.71mm) |
Mfr | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.17.25130 | kr.27,602.08 |
| Unit Price without VAT: | kr.17.25130 |
|---|---|
| Unit Price with VAT: | kr.21.56413 |

