
521367-2 | |
|---|---|
DigiKey Part Number | A100649TR-ND - Tape & Reel (TR) A100649CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521367-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521367-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.366" (34.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.93400 | kr.19.34 |
| 25 | kr.1.81320 | kr.45.33 |
| 50 | kr.1.72580 | kr.86.29 |
| 100 | kr.1.64330 | kr.164.33 |
| 250 | kr.1.54036 | kr.385.09 |
| 500 | kr.1.46670 | kr.733.35 |
| 1.000 | kr.1.39658 | kr.1,396.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36973 | kr.2,739.46 |
| 4.000 | kr.1.30433 | kr.5,217.32 |
| 6.000 | kr.1.26754 | kr.7,605.24 |
| 10.000 | kr.1.22267 | kr.12,226.70 |
| 14.000 | kr.1.19400 | kr.16,716.00 |
| 20.000 | kr.1.16434 | kr.23,286.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |





