
5212045-1 | |
---|---|
DigiKey Part Number | A32315-ND |
Manufacturer | |
Manufacturer Product Number | 5212045-1 |
Description | CONN RCPT FMALE DIN 6POS SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5212045-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | DIN (240 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insert Material | Polycarbonate (PC) | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.66000 | kr.62.66 |
10 | kr.53.24200 | kr.532.42 |
25 | kr.49.90720 | kr.1,247.68 |
50 | kr.47.52380 | kr.2,376.19 |
100 | kr.45.25570 | kr.4,525.57 |
300 | kr.43.80437 | kr.13,141.31 |
Unit Price without VAT: | kr.62.66000 |
---|---|
Unit Price with VAT: | kr.78.32500 |