
521011-2 | |
|---|---|
DigiKey Part Number | A104003TR-ND - Tape & Reel (TR) A104003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521011-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521011-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.28500 | kr.22.85 |
| 25 | kr.2.14000 | kr.53.50 |
| 50 | kr.2.03780 | kr.101.89 |
| 100 | kr.1.94050 | kr.194.05 |
| 250 | kr.1.81864 | kr.454.66 |
| 500 | kr.1.73158 | kr.865.79 |
| 1.000 | kr.1.64883 | kr.1,648.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53248 | kr.3,064.96 |
| 4.000 | kr.1.45930 | kr.5,837.20 |
| 6.000 | kr.1.41814 | kr.8,508.84 |
| 10.000 | kr.1.36796 | kr.13,679.60 |
| 14.000 | kr.1.33588 | kr.18,702.32 |
| 20.000 | kr.1.30271 | kr.26,054.20 |
| 50.000 | kr.1.22123 | kr.61,061.50 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |











