
520963-2 | |
|---|---|
DigiKey Part Number | A34777TR-ND - Tape & Reel (TR) A34777CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520963-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520963-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.57400 | kr.15.74 |
| 25 | kr.1.47200 | kr.36.80 |
| 50 | kr.1.40280 | kr.70.14 |
| 100 | kr.1.33570 | kr.133.57 |
| 250 | kr.1.25160 | kr.312.90 |
| 500 | kr.1.19180 | kr.595.90 |
| 1.000 | kr.1.13485 | kr.1,134.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02637 | kr.2,052.74 |
| 4.000 | kr.0.97736 | kr.3,909.44 |
| 6.000 | kr.0.94979 | kr.5,698.74 |
| 10.000 | kr.0.91617 | kr.9,161.70 |
| 14.000 | kr.0.89468 | kr.12,525.52 |
| 20.000 | kr.0.87245 | kr.17,449.00 |
| 50.000 | kr.0.81787 | kr.40,893.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |







