5206478-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5206478-2
5206478-2
5206478-2

5206478-2

DigiKey Part Number
5206478-2-ND
Manufacturer
Manufacturer Product Number
5206478-2
Description
CONN BACKSHELL 15P 45/180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5206478-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.37.63000kr.37.63
10kr.31.98100kr.319.81
25kr.29.97520kr.749.38
50kr.28.54280kr.1,427.14
100kr.27.17950kr.2,717.95
250kr.25.47816kr.6,369.54
500kr.24.26278kr.12,131.39
1.000kr.23.10560kr.23,105.60
2.500kr.22.20823kr.55,520.58
Manufacturers Standard Package
Unit Price without VAT:kr.37.63000
Unit Price with VAT:kr.47.03750