



5205866-1 | |
|---|---|
DigiKey Part Number | A32065-ND |
Manufacturer | |
Manufacturer Product Number | 5205866-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5205866-1 Models |
Category | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.98000 | kr.121.98 |
| 10 | kr.103.64000 | kr.1,036.40 |
| 25 | kr.97.15160 | kr.2,428.79 |
| 50 | kr.92.51460 | kr.4,625.73 |
| 140 | kr.86.03514 | kr.12,044.92 |
| Unit Price without VAT: | kr.121.98000 |
|---|---|
| Unit Price with VAT: | kr.152.47500 |










