Jackscrew Socket For AMPLIMITE Series HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew Socket For AMPLIMITE Series HDF, HDP
5205817-2
5205817-2

5205817-2

DigiKey Part Number
5205817-2-ND
Manufacturer
Manufacturer Product Number
5205817-2
Description
CONN FEMALE SCREWLOCK KIT 10PC
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDF, HDP
Datasheet
 Datasheet
EDA/CAD Models
5205817-2 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AMPLIMITE Series HDF, HDP
Manufacturer
TE Connectivity AMP Connectors
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.312" (7.92mm)
Packaging
Bag
Length - Below Head
0.312" (7.92mm)
Part Status
Obsolete
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5205817-4TE Connectivity AMP Connectors3.270A122456-NDkr.16.99000Direct
In-Stock: 4.053
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
10kr.13.96700kr.139.67
25kr.13.09080kr.327.27
50kr.12.46580kr.623.29
100kr.11.86970kr.1,186.97
250kr.11.12592kr.2,781.48
500kr.10.59490kr.5,297.45
1.000kr.10.08935kr.10,089.35
2.500kr.9.45809kr.23,645.23
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500