
52043-5 | |
|---|---|
DigiKey Part Number | A136201TR-ND - Tape & Reel (TR) A136201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52043-5 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.546" (13.87mm) | |
Length - Overall | 1.948" (49.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.20.14300 | kr.201.43 |
| 25 | kr.18.87800 | kr.471.95 |
| 50 | kr.17.97620 | kr.898.81 |
| 100 | kr.17.11770 | kr.1,711.77 |
| 250 | kr.16.04580 | kr.4,011.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.51612 | kr.7,258.06 |
| 1.000 | kr.13.82364 | kr.13,823.64 |
| 1.500 | kr.13.43410 | kr.20,151.15 |
| 2.500 | kr.12.95893 | kr.32,397.33 |
| 3.500 | kr.12.65532 | kr.44,293.62 |
| 5.000 | kr.12.65361 | kr.63,268.05 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |


