
51873-1 | |
---|---|
DigiKey Part Number | 51873-1-ND |
Manufacturer | |
Manufacturer Product Number | 51873-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51873-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.559" (14.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.38900 | kr.13.89 |
25 | kr.1.30040 | kr.32.51 |
50 | kr.1.23780 | kr.61.89 |
100 | kr.1.17820 | kr.117.82 |
250 | kr.1.10412 | kr.276.03 |
500 | kr.1.05126 | kr.525.63 |
1.000 | kr.1.00102 | kr.1,001.02 |
3.000 | kr.0.92631 | kr.2,778.93 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |