
51872-5 | |
|---|---|
DigiKey Part Number | A28291-ND |
Manufacturer | |
Manufacturer Product Number | 51872-5 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51872-5 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.46080 | kr.36.52 |
| 50 | kr.1.39220 | kr.69.61 |
| 100 | kr.1.32510 | kr.132.51 |
| 250 | kr.1.24212 | kr.310.53 |
| 500 | kr.1.18266 | kr.591.33 |
| 1.000 | kr.1.12617 | kr.1,126.17 |
| 3.000 | kr.1.04211 | kr.3,126.33 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |













