
5179488-2 | |
|---|---|
DigiKey Part Number | A118164TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5179488-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.32.85539 | kr.131,421.56 |
| Unit Price without VAT: | kr.32.85539 |
|---|---|
| Unit Price with VAT: | kr.41.06924 |

