5177802-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 101
Unit Price: kr.33.86000
Datasheet

Similar


NorComp Inc.
In Stock: 90
Unit Price: kr.24.19000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.19.19933
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.42.81980
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.45.49240
Datasheet

Similar


Assmann WSW Components
In Stock: 4.255
Unit Price: kr.9.09000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: kr.10.69000
Datasheet

Similar


Adam Tech
In Stock: 3.542
Unit Price: kr.7.23000
Datasheet

Similar


Kycon, Inc.
In Stock: 2.407
Unit Price: kr.33.66000
Datasheet
5177802-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5177802-9
5177802-9
5177802-9

5177802-9

DigiKey Part Number
A113809-ND
Manufacturer
Manufacturer Product Number
5177802-9
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5177802-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes