
5176916-2 | |
|---|---|
DigiKey Part Number | 5176916-2-ND |
Manufacturer | |
Manufacturer Product Number | 5176916-2 |
Description | CONN HSG DRAWER 24POS BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Housing for Non-Gendered Contacts Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5176916-2 Models |
Category | Pitch 0.197" (5.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Blue |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
Number of Positions 24 (20 + 4 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | kr.81.95408 | kr.24,914.04 |
| Unit Price without VAT: | kr.81.95408 |
|---|---|
| Unit Price with VAT: | kr.102.44260 |





