
5176374-4 | |
|---|---|
DigiKey Part Number | A113804-ND |
Manufacturer | |
Manufacturer Product Number | 5176374-4 |
Description | CONN RCPT 100POS VERT GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176374-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 100 | Height Above Board 0.453" (11.50mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.144.29523 | kr.207,785.13 |
| Unit Price without VAT: | kr.144.29523 |
|---|---|
| Unit Price with VAT: | kr.180.36904 |













