
5175475-5 | |
|---|---|
DigiKey Part Number | A118487-ND |
Manufacturer | |
Manufacturer Product Number | 5175475-5 |
Description | CONN BTB HD RCPT 40P VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board, High Density Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175475-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board, High Density |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.14000 | kr.58.14 |
| 10 | kr.49.38200 | kr.493.82 |
| 25 | kr.46.28720 | kr.1,157.18 |
| 50 | kr.44.07560 | kr.2,203.78 |
| 130 | kr.41.20269 | kr.5,356.35 |
| 260 | kr.39.23681 | kr.10,201.57 |
| Unit Price without VAT: | kr.58.14000 |
|---|---|
| Unit Price with VAT: | kr.72.67500 |












