Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

516-AG10D | |
|---|---|
DigiKey Part Number | A121509-ND |
Manufacturer | |
Manufacturer Product Number | 516-AG10D |
Description | CONN IC DIP SOCKET 16POS GOLD |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Bulk | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 125°C |
Number of Positions or Pins (Grid) 16 (2 x 8) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Contact Resistance 10mOhm |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-13-316-41-001000 | Mill-Max Manufacturing Corp. | 50 | 21013-31641001000-ND | kr.121.73000 | Direct |
| 110-43-316-41-001000 | Mill-Max Manufacturing Corp. | 3.814 | ED90034-ND | kr.17.75000 | Similar |
| 110-43-316-41-801000 | Mill-Max Manufacturing Corp. | 291 | ED90183-ND | kr.45.39000 | Similar |
| 110-91-316-41-001000 | Mill-Max Manufacturing Corp. | 25 | 11091-31641001000-ND | kr.67.20000 | Similar |
| 110-99-316-41-001000 | Mill-Max Manufacturing Corp. | 3.026 | ED3116-ND | kr.8.75000 | Similar |











