
5149009-1 | |
|---|---|
DigiKey Part Number | 5149009-1-ND |
Manufacturer | |
Manufacturer Product Number | 5149009-1 |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5149009-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.648" (16.46mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Ground Bus (Plane) |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 18.75mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |

