
5148423-5 | |
|---|---|
DigiKey Part Number | 5148423-5-ND |
Manufacturer | |
Manufacturer Product Number | 5148423-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5148423-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (42 + 6 Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.76.72963 | kr.46,037.78 |
| Unit Price without VAT: | kr.76.72963 |
|---|---|
| Unit Price with VAT: | kr.95.91204 |


