
5148354-1 | |
|---|---|
DigiKey Part Number | 5148354-1-ND |
Manufacturer | |
Manufacturer Product Number | 5148354-1 |
Description | CONTACT PIN POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 5148354-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 25 A | |
Base Product Number |










