8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
TE Connectivity -SIM Card Connectors

5145299-1

DigiKey Part Number
A111237TR-ND - Tape & Reel (TR)
A111237CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5145299-1
Description
CONN SIM/SAM CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5145299-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide, Card Guide, Switch
Part Status
Active
Height Above Board
0.177" (4.50mm)
Card Type
SIM, SAM Card
Mounting Feature
Normal, Standard - Top
Number of Positions
8 (6 + 2)
Contact Finish
Gold
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.32.40000kr.32.40
10kr.27.52800kr.275.28
25kr.25.80120kr.645.03
50kr.24.56880kr.1,228.44
100kr.23.39590kr.2,339.59
250kr.21.93108kr.5,482.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.30240kr.10,651.20
1.000kr.20.28648kr.20,286.48
1.500kr.19.71482kr.29,572.23
2.500kr.19.01774kr.47,544.35
Manufacturers Standard Package
Unit Price without VAT:kr.32.40000
Unit Price with VAT:kr.40.50000