


5145165-4 | |
|---|---|
DigiKey Part Number | A97908-ND |
Manufacturer | |
Manufacturer Product Number | 5145165-4 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 5145165-4 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Features Board Guide |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder, Staggered |
Card Type PCI 3.3V 64 Bit | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 11; 49; 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 184 | Color Natural |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.68000 | kr.39.68 |
| 10 | kr.33.69100 | kr.336.91 |
| 35 | kr.30.83943 | kr.1,079.38 |
| 70 | kr.29.36600 | kr.2,055.62 |
| 105 | kr.28.53790 | kr.2,996.48 |
| 280 | kr.26.62989 | kr.7,456.37 |
| 525 | kr.25.47518 | kr.13,374.47 |
| 1.015 | kr.24.31834 | kr.24,683.12 |
| 2.520 | kr.22.80887 | kr.57,478.35 |
| Unit Price without VAT: | kr.39.68000 |
|---|---|
| Unit Price with VAT: | kr.49.60000 |

