
51426-1 | |
|---|---|
DigiKey Part Number | A24665-ND |
Manufacturer | |
Manufacturer Product Number | 51426-1 |
Description | CONN SHV PLUG STR CRIMP |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58A, 58C | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |

