5120732-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120732-1

DigiKey Part Number
A101806-ND
Manufacturer
Manufacturer Product Number
5120732-1
Description
CONN HEADER DUAL BEAM 30POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
5120732-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Center
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
5
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.288 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.87.42000kr.87.42
10kr.74.29800kr.742.98
40kr.67.37275kr.2,694.91
80kr.64.15675kr.5,132.54
120kr.62.34825kr.7,481.79
280kr.58.73279kr.16,445.18
520kr.56.22573kr.29,237.38
1.000kr.55.84506kr.55,845.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.87.42000
Unit Price with VAT:kr.109.27500

Other Suppliers on DigiKey

10.288In Stock
Ships from WEC