5120528-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120528-1

DigiKey Part Number
A111226TR-ND - Tape & Reel (TR)
A111226CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5120528-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120528-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
8mm, 9mm, 10mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.99000kr.35.99
10kr.30.59900kr.305.99
25kr.28.68200kr.717.05
50kr.27.31060kr.1,365.53
100kr.26.00640kr.2,600.64
250kr.24.47104kr.6,117.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.20.96648kr.13,628.21
1.300kr.19.99272kr.25,990.54
Manufacturers Standard Package
Unit Price without VAT:kr.35.99000
Unit Price with VAT:kr.44.98750