50863
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50863

DigiKey Part Number
A24849-ND
Manufacturer
Manufacturer Product Number
50863
Description
CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
50863 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.052" (1.32mm)
Flange Diameter
0.070" (1.77mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.373
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.6.43800kr.64.38
25kr.6.03640kr.150.91
50kr.5.74840kr.287.42
100kr.5.47330kr.547.33
250kr.5.13048kr.1,282.62
500kr.4.88538kr.2,442.69
2.000kr.4.43015kr.8,860.30
4.000kr.4.21882kr.16,875.28
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750