
5084616-8 | |
|---|---|
DigiKey Part Number | A99240TR-ND - Tape & Reel (TR) A99240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-8 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.23000 | kr.127.23 |
| 10 | kr.108.14100 | kr.1,081.41 |
| 25 | kr.101.36560 | kr.2,534.14 |
| 50 | kr.97.42980 | kr.4,871.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.80.53730 | kr.16,107.46 |
| 400 | kr.79.59935 | kr.31,839.74 |
| Unit Price without VAT: | kr.127.23000 |
|---|---|
| Unit Price with VAT: | kr.159.03750 |





