
5084616-6 | |
|---|---|
DigiKey Part Number | A99239TR-ND - Tape & Reel (TR) A99239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 140 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.11000 | kr.122.11 |
| 10 | kr.103.76700 | kr.1,037.67 |
| 25 | kr.97.26840 | kr.2,431.71 |
| 50 | kr.93.21200 | kr.4,660.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.85.68035 | kr.17,136.07 |
| 400 | kr.81.59565 | kr.32,638.26 |
| 600 | kr.79.29765 | kr.47,578.59 |
| Unit Price without VAT: | kr.122.11000 |
|---|---|
| Unit Price with VAT: | kr.152.63750 |









