
| 50839-1 | |
|---|---|
| DigiKey Part Number | A136187-ND | 
| Manufacturer | |
| Manufacturer Product Number | 50839-1 | 
| Description | CONN RING CIRC 14AWG #6 CRIMP | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 6 Stud Circular 14 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 50839-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Terminal Type | Circular | |
| Stud/Tab Size | 6 Stud | |
| Thickness | 0.031" (0.79mm) | |
| Width - Outer Edges | 0.250" (6.35mm) | |
| Length - Overall | 0.703" (17.86mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14 AWG | |
| Insulation | Insulated | |
| Features | Serrated Termination | |
| Color | White | |
| Contact Material | Copper | |
| Contact Finish | Nickel | |
| Insulation Diameter | 0.080" ~ 0.150" (2.03mm ~ 3.81mm) | |
| Material - Insulation | Polytetrafluoroethylene (PTFE) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.36000 | kr.23.36 | 
| 10 | kr.19.83400 | kr.198.34 | 
| 25 | kr.18.59320 | kr.464.83 | 
| 50 | kr.17.70500 | kr.885.25 | 
| 100 | kr.16.85890 | kr.1,685.89 | 
| 250 | kr.15.80288 | kr.3,950.72 | 
| 500 | kr.15.04884 | kr.7,524.42 | 
| 1.000 | kr.14.33094 | kr.14,330.94 | 
| Unit Price without VAT: | kr.23.36000 | 
|---|---|
| Unit Price with VAT: | kr.29.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark