50835 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: kr.34.49000
Datasheet
Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50835

DigiKey Part Number
50835-ND
Manufacturer
Manufacturer Product Number
50835
Description
CONN RING CIRC 16-18AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50835 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Orange
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.055" ~ 0.135" (1.40mm ~ 3.43mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.797" (20.24mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1577631-1TE Connectivity AMP Connectors7A135137-NDkr.34.49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes